
1.5KE250C | |
|---|---|
DigiKey Part Number | 1801-1.5KE250CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250C |
Description | TVS DIODE 202VWM 360VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360V Clamp 4.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 202V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 225V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 360V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.29527 | £369.09 |
| 2,500 | £0.27133 | £678.33 |
| 3,750 | £0.25913 | £971.74 |
| 6,250 | £0.24542 | £1,533.88 |
| 8,750 | £0.23730 | £2,076.38 |
| 12,500 | £0.23323 | £2,915.38 |
| Unit Price without VAT: | £0.29527 |
|---|---|
| Unit Price with VAT: | £0.35432 |

