XXBBBCNANF-32.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: £0.25134
Datasheet

Similar


Taitien
In Stock: 3,000
Unit Price: £0.39000
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: £0.51872
Datasheet

Similar


Taitien
In Stock: 2,985
Unit Price: £0.44000
Datasheet

Direct


Raltron Electronics
In Stock: 0
Unit Price: £0.13000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 10,787
Unit Price: £0.30000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.25148
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 441
Unit Price: £0.35000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.18034
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.24602
Datasheet
32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXBBBCNANF-32.000000

DigiKey Part Number
XXBBBCNANF-32.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XXBBBCNANF-32.000000
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.25134£251.34
Manufacturers Standard Package
Unit Price without VAT:£0.25134
Unit Price with VAT:£0.30161