Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VTEUPLJANF-61.440000 | |
|---|---|
DigiKey Part Number | 1664-1365-2-ND - Tape & Reel (TR) 1664-1365-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VTEUPLJANF-61.440000 |
Description | XTAL OSC VCXO 61.4400MHZ CMOS |
Customer Reference | |
Detailed Description | 61.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595CG61M4400DG | Skyworks Solutions Inc. | 0 | 595CG61M4400DG-ND | £5.35740 | Parametric Equivalent |
| 595CG61M4400DGR | Skyworks Solutions Inc. | 0 | 595CG61M4400DGR-ND | £4.85832 | Parametric Equivalent |
| BR-61.4400MBE-T | TXC CORPORATION | 566 | 887-1535-1-ND | £6.30000 | Parametric Equivalent |
| FRBST1061 | Diodes Incorporated | 42 | FRBST1061-ND | £5.74000 | Parametric Equivalent |




