VTEUPLJANF-61.440000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £5.35740
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.85832
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 566
Unit Price: £6.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 42
Unit Price: £5.74000
Datasheet
61.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTEUPLJANF-61.440000

DigiKey Part Number
1664-1365-2-ND - Tape & Reel (TR)
1664-1365-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VTEUPLJANF-61.440000
Description
XTAL OSC VCXO 61.4400MHZ CMOS
Customer Reference
Detailed Description
61.44 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Absolute Pull Range (APR)
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.075" (1.90mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595CG61M4400DGSkyworks Solutions Inc.0595CG61M4400DG-ND£5.35740Parametric Equivalent
595CG61M4400DGRSkyworks Solutions Inc.0595CG61M4400DGR-ND£4.85832Parametric Equivalent
BR-61.4400MBE-TTXC CORPORATION566887-1535-1-ND£6.30000Parametric Equivalent
FRBST1061Diodes Incorporated42FRBST1061-ND£5.74000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes