
VTEUPLJANF-15.360000 | |
|---|---|
DigiKey Part Number | 1664-1360-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTEUPLJANF-15.360000 |
Description | XTAL OSC VCXO 15.3600MHZ CMOS |
Customer Reference | |
Detailed Description | 15.36 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output CMOS |

