
VLCUWLWTNF-122.880000 | |
|---|---|
DigiKey Part Number | 1664-VLCUWLWTNF-122.880000TR-ND - Tape & Reel (TR) 1664-VLCUWLWTNF-122.880000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VLCUWLWTNF-122.880000 |
Description | OSC VCXO 122.88MHZ 5V SNWV SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO Sine Wave Oscillator 5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.547" L x 0.358" W (13.90mm x 9.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.94000 | £27.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £24.08250 | £2,408.25 |
| Unit Price without VAT: | £27.94000 |
|---|---|
| Unit Price with VAT: | £33.52800 |

