
TYETCCSANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-TYETCCSANF-26.000000TR-ND - Tape & Reel (TR) 1664-TYETCCSANF-26.000000CT-ND - Cut Tape (CT) 1664-TYETCCSANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETCCSANF-26.000000 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £2.00100 | £20.01 |
| 25 | £1.89280 | £47.32 |
| 50 | £1.81440 | £90.72 |
| 100 | £1.73940 | £173.94 |
| 250 | £1.64504 | £411.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.57706 | £788.53 |
| 1,000 | £1.51199 | £1,511.99 |
| 1,500 | £1.47521 | £2,212.82 |
| 2,500 | £1.43016 | £3,575.40 |
| 3,500 | £1.40127 | £4,904.44 |
| 5,000 | £1.37129 | £6,856.45 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

