
TTETMLSAYF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-TTETMLSAYF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TTETMLSAYF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.51000 | £27.51 |
| 10 | £23.91100 | £239.11 |
| 25 | £22.61840 | £565.46 |
| 50 | £21.68840 | £1,084.42 |
| 100 | £21.58630 | £2,158.63 |
| Unit Price without VAT: | £27.51000 |
|---|---|
| Unit Price with VAT: | £33.01200 |

