New at DigiKey
QCM (Quartz Crystal Microbalance) Sensor Frequency Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-CAAAA-5MG02-1

DigiKey Part Number
1664-S-CAAAA-5MG02-1-ND
Manufacturer
Manufacturer Product Number
S-CAAAA-5MG02-1
Description
SENSOR QCM FREQUENCY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
QCM (Quartz Crystal Microbalance) Sensor Frequency Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taitien
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
QCM (Quartz Crystal Microbalance)
Output Type
Frequency
Operating Temperature
25°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
80£6.30200£504.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.30200
Unit Price with VAT:£7.56240