
OYETGHJTNF-66.667000 | |
|---|---|
DigiKey Part Number | OYETGHJTNF-66.667000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OYETGHJTNF-66.667000 |
Description | XTAL OSC XO 66.6670MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 66.667 MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57962 | £289.81 |
| Unit Price without VAT: | £0.57962 |
|---|---|
| Unit Price with VAT: | £0.69554 |

