
OYEIDLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OYEIDLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OYEIDLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OYEIDLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OYEIDLJANF-0.032768 |
Description | XTAL OSC XO 32.768KHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.038" (0.96mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 10 | £1.81900 | £18.19 |
| 25 | £1.72080 | £43.02 |
| 50 | £1.64940 | £82.47 |
| 100 | £1.58110 | £158.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.51575 | £303.15 |
| 400 | £1.45315 | £581.26 |
| 600 | £1.41773 | £850.64 |
| 1,000 | £1.37437 | £1,374.37 |
| 1,400 | £1.34656 | £1,885.18 |
| 2,000 | £1.31770 | £2,635.40 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |

