
OCKTGLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OCKTGLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OCKTGLJANF-0.032768CT-ND - Cut Tape (CT) 1664-OCKTGLJANF-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCKTGLJANF-0.032768 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.71500 | £7.15 |
| 25 | £0.67640 | £16.91 |
| 50 | £0.64820 | £32.41 |
| 100 | £0.62150 | £62.15 |
| 250 | £0.58772 | £146.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.56340 | £281.70 |
| 1,000 | £0.54010 | £540.10 |
| 1,500 | £0.52693 | £790.39 |
| 2,500 | £0.51079 | £1,276.97 |
| 3,500 | £0.50044 | £1,751.54 |
| 5,000 | £0.48970 | £2,448.50 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

