133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCETGLJTNF-133.000000

DigiKey Part Number
1664-OCETGLJTNF-133.000000TR-ND - Tape & Reel (TR)
1664-OCETGLJTNF-133.000000CT-ND - Cut Tape (CT)
1664-OCETGLJTNF-133.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OCETGLJTNF-133.000000
Description
XTAL OSC XO 133.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
133 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£1.12700£11.27
25£1.06560£26.64
50£1.02160£51.08
100£0.97940£97.94
250£0.92616£231.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.85374£426.87
1,000£0.81846£818.46
1,500£0.79852£1,197.78
2,500£0.77410£1,935.25
3,500£0.75843£2,654.51
5,000£0.74218£3,710.90
6,000£0.73400£4,404.00
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800