New at DigiKey
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAKRDJHTNY-100.000000

DigiKey Part Number
1664-OAKRDJHTNY-100.000000-ND
Manufacturer
Manufacturer Product Number
OAKRDJHTNY-100.000000
Description
XTAL OSC XO 100.0MHZ 1.8V HCSL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.56000£3.56
10£3.09900£30.99
25£2.93080£73.27
50£2.80960£140.48
200£2.58225£516.45
400£2.47565£990.26
600£2.41543£1,449.26
1,000£2.34169£2,341.69
2,600£2.20988£5,745.69
Manufacturers Standard Package
Unit Price without VAT:£3.56000
Unit Price with VAT:£4.27200