B-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-1

DigiKey Part Number
1880-1002-ND
Manufacturer
Manufacturer Product Number
B-1
Description
SILICONE BUSHING, VIBRATION DAMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brass, Silicone Gel
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Diameter - Inside
0.551" (14.00mm)
Features
Chemical Resistant, UV Resistant, Vibration Resistant
Material
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.04000£14.04
5£12.20200£61.01
10£11.55200£115.52
48£10.31833£495.28
96£9.86427£946.97
144£9.62083£1,385.40
288£9.23892£2,660.81
528£8.93737£4,718.93
Manufacturers Standard Package
Unit Price without VAT:£14.04000
Unit Price with VAT:£16.84800