
A-1 | |
---|---|
DigiKey Part Number | 1880-1000-ND |
Manufacturer | |
Manufacturer Product Number | A-1 |
Description | SILICONE BUSHING, VIBRATION DAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass, Silicone Gel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.354" (9.00mm) | |
Features | Chemical Resistant, UV Resistant, Vibration Resistant | |
Material | ||
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £10.41000 | £10.41 |
5 | £9.02000 | £45.10 |
10 | £8.52600 | £85.26 |
48 | £7.59063 | £364.35 |
96 | £7.24635 | £695.65 |
144 | £7.06174 | £1,016.89 |
288 | £6.77233 | £1,950.43 |
528 | £6.54386 | £3,455.16 |
1,008 | £6.32285 | £6,373.43 |
Unit Price without VAT: | £10.41000 |
---|---|
Unit Price with VAT: | £12.49200 |