
WCM 2012F2SF-161T03 | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-161T03TR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-161T03CT-ND - Cut Tape (CT) 4816-WCM2012F2SF-161T03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-161T03 |
Description | CMC 350MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | WCM 2012F2SF-161T03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09920 | £2.48 |
| 50 | £0.09380 | £4.69 |
| 100 | £0.08840 | £8.84 |
| 250 | £0.08176 | £20.44 |
| 500 | £0.07708 | £38.54 |
| 1,000 | £0.07267 | £72.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06852 | £137.04 |
| 4,000 | £0.06460 | £258.40 |
| 6,000 | £0.06242 | £374.52 |
| 10,000 | £0.05978 | £597.80 |
| 14,000 | £0.05810 | £813.40 |
| 20,000 | £0.05637 | £1,127.40 |
| 50,000 | £0.05217 | £2,608.50 |
| 100,000 | £0.05048 | £5,048.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

