
TXF 453229NF-381 | |
|---|---|
DigiKey Part Number | 4816-TXF453229NF-381TR-ND - Tape & Reel (TR) 4816-TXF453229NF-381CT-ND - Cut Tape (CT) 4816-TXF453229NF-381DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXF 453229NF-381 |
Description | 380UH LAN PULSE TRANSFORMER 1CT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 380µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 380µH |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | Turns Ratio - Primary:Secondary 1:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.114" (2.90mm) |
Transformer Type LAN | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.34400 | £3.44 |
| 25 | £0.32920 | £8.23 |
| 50 | £0.31840 | £15.92 |
| 100 | £0.30780 | £30.78 |
| 250 | £0.29436 | £73.59 |
| 500 | £0.28452 | £142.26 |
| 1,000 | £0.27498 | £274.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26573 | £531.46 |
| 4,000 | £0.25676 | £1,027.04 |
| 6,000 | £0.25164 | £1,509.84 |
| 10,000 | £0.24533 | £2,453.30 |
| 14,000 | £0.24125 | £3,377.50 |
| 20,000 | £0.23700 | £4,740.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |



