4.7 µH Unshielded Inductor 14.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPV 1054SV-4R7MN-D

DigiKey Part Number
4816-TMPV1054SV-4R7MN-DTR-ND - Tape & Reel (TR)
4816-TMPV1054SV-4R7MN-DCT-ND - Cut Tape (CT)
4816-TMPV1054SV-4R7MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPV 1054SV-4R7MN-D
Description
FIXED IND 4.7UH 14.5A 10 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 14.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Unshielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.89100£8.91
25£0.81720£20.43
50£0.76580£38.29
100£0.71780£71.78
250£0.65932£164.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.61858£309.29
1,000£0.58056£580.56
1,500£0.55953£839.29
2,500£0.53420£1,335.50
3,500£0.51820£1,813.70
5,000£0.50181£2,509.05
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200