
TMPV 1054SV-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPV1054SV-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPV1054SV-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPV1054SV-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPV 1054SV-2R2MN-D |
Description | FIXED IND 2.2UH 23A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 23 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.82900 | £8.29 |
| 25 | £0.76600 | £19.15 |
| 50 | £0.72240 | £36.12 |
| 100 | £0.68110 | £68.11 |
| 250 | £0.63016 | £157.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61858 | £309.29 |
| 1,000 | £0.58056 | £580.56 |
| 1,500 | £0.55953 | £839.29 |
| 2,500 | £0.53420 | £1,335.50 |
| 3,500 | £0.51820 | £1,813.70 |
| 5,000 | £0.50181 | £2,509.05 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

