
TMPF 1010A-100MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF1010A-100MN-ABDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPF 1010A-100MN-ABD |
Description | FIXED IND 10UH 11.5A 245 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 11.5 A 245mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 245mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.86713 | £560.14 |
| Unit Price without VAT: | £1.86713 |
|---|---|
| Unit Price with VAT: | £2.24056 |

