
TMPF 0605A-1R0MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0605A-1R0MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0605A-1R0MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0605A-1R0MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0605A-1R0MN-ABD |
Description | FIXED IND 1UH 15A 4.52 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 15 A 4.52mOhm Max 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | 0605 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.41400 | £14.14 |
| 25 | £1.29640 | £32.41 |
| 50 | £1.21500 | £60.75 |
| 100 | £1.13940 | £113.94 |
| 250 | £1.04708 | £261.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.94150 | £753.20 |
| 1,600 | £0.88418 | £1,414.69 |
| 2,400 | £0.85242 | £2,045.81 |
| 4,000 | £0.81417 | £3,256.68 |
| 5,600 | £0.79000 | £4,424.00 |
| 8,000 | £0.78530 | £6,282.40 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

