2.2 µH Unshielded Molded Inductor 7.2 A 14.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPF 0503A-2R2MN-ABD

DigiKey Part Number
4816-TMPF0503A-2R2MN-ABDTR-ND - Tape & Reel (TR)
4816-TMPF0503A-2R2MN-ABDCT-ND - Cut Tape (CT)
4816-TMPF0503A-2R2MN-ABDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPF 0503A-2R2MN-ABD
Description
FIXED IND 2.2UH 7.2A 14.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 7.2 A 14.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
14.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.40000£1.40
10£1.15000£11.50
25£1.06400£26.60
50£1.00300£50.15
100£0.94560£94.56
250£0.87496£218.74
500£0.82504£412.52
1,000£0.82389£823.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.75503£1,510.06
4,000£0.70932£2,837.28
6,000£0.68400£4,104.00
10,000£0.67311£6,731.10
Manufacturers Standard Package
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000