1.5 µH Unshielded Molded Inductor 8 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPF 0503A-1R5MN-ABD

DigiKey Part Number
4816-TMPF0503A-1R5MN-ABDTR-ND - Tape & Reel (TR)
4816-TMPF0503A-1R5MN-ABDCT-ND - Cut Tape (CT)
4816-TMPF0503A-1R5MN-ABDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPF 0503A-1R5MN-ABD
Description
FIXED IND 1.5UH 8A 11.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Molded Inductor 8 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Unshielded
DC Resistance (DCR)
11.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.23300£12.33
25£1.13040£28.26
50£1.05940£52.97
100£0.99310£99.31
250£0.91260£228.15
500£0.85640£428.20
1,000£0.82389£823.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.75503£1,510.06
4,000£0.70932£2,837.28
6,000£0.68400£4,104.00
10,000£0.67311£6,731.10
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600