
TMPF 0403LR-1R0MN-ABD | |
|---|---|
DigiKey Part Number | 4816-TMPF0403LR-1R0MN-ABDTR-ND - Tape & Reel (TR) 4816-TMPF0403LR-1R0MN-ABDCT-ND - Cut Tape (CT) 4816-TMPF0403LR-1R0MN-ABDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPF 0403LR-1R0MN-ABD |
Description | FIXED IND 1UH 8A 10.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 8 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.99500 | £9.95 |
| 25 | £0.92000 | £23.00 |
| 50 | £0.86740 | £43.37 |
| 100 | £0.81780 | £81.78 |
| 250 | £0.75668 | £189.17 |
| 500 | £0.73234 | £366.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.63456 | £1,269.12 |
| 4,000 | £0.59851 | £2,394.04 |
| 6,000 | £0.59832 | £3,589.92 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

