
TMPC 0503H-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503H-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0503H-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC0503H-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0503H-2R2MG-D |
Description | FIXED IND 2.2UH 5.5A 35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 5.5 A 35Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.39600 | £3.96 |
| 25 | £0.36600 | £9.15 |
| 50 | £0.34500 | £17.25 |
| 100 | £0.32530 | £32.53 |
| 250 | £0.30100 | £75.25 |
| 500 | £0.28378 | £141.89 |
| 1,000 | £0.26758 | £267.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26192 | £523.84 |
| 4,000 | £0.24588 | £983.52 |
| 6,000 | £0.23700 | £1,422.00 |
| 10,000 | £0.22631 | £2,263.10 |
| 14,000 | £0.21955 | £3,073.70 |
| 20,000 | £0.21263 | £4,252.60 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

