
TMPC 0402HPV-R68MG-Z02 | |
|---|---|
DigiKey Part Number | 4816-TMPC0402HPV-R68MG-Z02TR-ND - Tape & Reel (TR) 4816-TMPC0402HPV-R68MG-Z02CT-ND - Cut Tape (CT) 4816-TMPC0402HPV-R68MG-Z02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0402HPV-R68MG-Z02 |
Description | FIXED IND 680NH 7A 19 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 7 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.65100 | £6.51 |
| 25 | £0.60280 | £15.07 |
| 50 | £0.56820 | £28.41 |
| 100 | £0.53570 | £53.57 |
| 250 | £0.49564 | £123.91 |
| 500 | £0.46734 | £233.67 |
| 1,000 | £0.45771 | £457.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40159 | £1,204.77 |
| 6,000 | £0.37877 | £2,272.62 |
| 9,000 | £0.37395 | £3,365.55 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

