
TMPC 0302H-100MG | |
|---|---|
DigiKey Part Number | 4816-TMPC0302H-100MGTR-ND - Tape & Reel (TR) 4816-TMPC0302H-100MGCT-ND - Cut Tape (CT) 4816-TMPC0302H-100MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0302H-100MG |
Description | FIXED IND 10UH 1.4A 422 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 1.4 A 422mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 422mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.43720 | £10.93 |
| 50 | £0.41220 | £20.61 |
| 100 | £0.38870 | £38.87 |
| 250 | £0.35956 | £89.89 |
| 500 | £0.33900 | £169.50 |
| 1,000 | £0.32040 | £320.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.29127 | £873.81 |
| 6,000 | £0.27470 | £1,648.20 |
| 9,000 | £0.26546 | £2,389.14 |
| 15,000 | £0.26177 | £3,926.55 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

