
TMPA 2313SP-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA2313SP-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPA2313SP-100MN-DCT-ND - Cut Tape (CT) 4816-TMPA2313SP-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 2313SP-100MN-D |
Description | FIXED IND 10UH 30A 4.15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 30 A 4.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.54000 | £6.54 |
| 10 | £5.38100 | £53.81 |
| 25 | £4.97880 | £124.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £4.51150 | £360.92 |
| 160 | £4.25463 | £680.74 |
| 240 | £4.11133 | £986.72 |
| 400 | £3.93788 | £1,575.15 |
| 560 | £3.82775 | £2,143.54 |
| 800 | £3.73950 | £2,991.60 |
| Unit Price without VAT: | £6.54000 |
|---|---|
| Unit Price with VAT: | £7.84800 |

