
TMPA 1005SV-220MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1005SV-220MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1005SV-220MN-DCT-ND - Cut Tape (CT) 4816-TMPA1005SV-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1005SV-220MN-D |
Description | FIXED IND 22UH 6A 54 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.73100 | £7.31 |
| 25 | £0.67000 | £16.75 |
| 50 | £0.62800 | £31.40 |
| 100 | £0.58840 | £58.84 |
| 250 | £0.54044 | £135.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50694 | £253.47 |
| 1,000 | £0.47573 | £475.73 |
| 1,500 | £0.45845 | £687.68 |
| 2,500 | £0.43765 | £1,094.12 |
| 3,500 | £0.42452 | £1,485.82 |
| 5,000 | £0.41106 | £2,055.30 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

