
TMPA 1005SV-100MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1005SV-100MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1005SV-100MN-DCT-ND - Cut Tape (CT) 4816-TMPA1005SV-100MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1005SV-100MN-D |
Description | FIXED IND 10UH 7.6A 21.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.6 A 21.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.72500 | £7.25 |
| 25 | £0.66400 | £16.60 |
| 50 | £0.62220 | £31.11 |
| 100 | £0.58300 | £58.30 |
| 250 | £0.53544 | £133.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.50226 | £251.13 |
| 1,000 | £0.47134 | £471.34 |
| 1,500 | £0.45422 | £681.33 |
| 2,500 | £0.43362 | £1,084.05 |
| 3,500 | £0.42060 | £1,472.10 |
| 5,000 | £0.40727 | £2,036.35 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

