
TMPA 0603S-220MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603S-220MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603S-220MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603S-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 0603S-220MN-D |
Description | FIXED IND 22UH 2.5A 190 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.5 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.43000 | £4.30 |
| 25 | £0.39400 | £9.85 |
| 50 | £0.36900 | £18.45 |
| 100 | £0.34570 | £34.57 |
| 250 | £0.31732 | £79.33 |
| 500 | £0.29752 | £148.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27910 | £279.10 |
| 2,000 | £0.26192 | £523.84 |
| 3,000 | £0.25240 | £757.20 |
| 5,000 | £0.24095 | £1,204.75 |
| 7,000 | £0.23372 | £1,636.04 |
| 10,000 | £0.22631 | £2,263.10 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

