
TMIM 322512A-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMIM322512A-2R2MGTR-ND - Tape & Reel (TR) 4816-TMIM322512A-2R2MGCT-ND - Cut Tape (CT) 4816-TMIM322512A-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM 322512A-2R2MG |
Description | FIXED IND 2.2UH 3.6A 73 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 3.6 A 73mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 73mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.27000 | £2.70 |
| 100 | £0.22220 | £22.22 |
| 1,000 | £0.18271 | £182.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17229 | £344.58 |
| 4,000 | £0.16246 | £649.84 |
| 6,000 | £0.15698 | £941.88 |
| 10,000 | £0.15035 | £1,503.50 |
| 14,000 | £0.14613 | £2,045.82 |
| 20,000 | £0.14180 | £2,836.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

