
THMA0503SP-220MN-D | |
|---|---|
DigiKey Part Number | 4816-THMA0503SP-220MN-DTR-ND - Tape & Reel (TR) 4816-THMA0503SP-220MN-DCT-ND - Cut Tape (CT) 4816-THMA0503SP-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0503SP-220MN-D |
Description | FIXED IND 22UH 3.3A 133.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 3.3 A 133.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 133.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.73100 | £7.31 |
| 100 | £0.58840 | £58.84 |
| 1,000 | £0.47573 | £475.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.44661 | £893.22 |
| 4,000 | £0.41943 | £1,677.72 |
| 6,000 | £0.40436 | £2,426.16 |
| 10,000 | £0.38623 | £3,862.30 |
| 14,000 | £0.37477 | £5,246.78 |
| 20,000 | £0.37395 | £7,479.00 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

