
THMA0421SP-100MN | |
|---|---|
DigiKey Part Number | 4816-THMA0421SP-100MNTR-ND - Tape & Reel (TR) 4816-THMA0421SP-100MNCT-ND - Cut Tape (CT) 4816-THMA0421SP-100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THMA0421SP-100MN |
Description | FIXED IND 10UH 2.5A 132 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 2.5 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.71000 | £7.10 |
| 100 | £0.58370 | £58.37 |
| 1,000 | £0.50349 | £503.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.43758 | £1,312.74 |
| 6,000 | £0.41272 | £2,476.32 |
| 9,000 | £0.41135 | £3,702.15 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

