
SWF1608RIV-220K | |
|---|---|
DigiKey Part Number | 4816-SWF1608RIV-220KTR-ND - Tape & Reel (TR) 4816-SWF1608RIV-220KCT-ND - Cut Tape (CT) 4816-SWF1608RIV-220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF1608RIV-220K |
Description | FIXED IND 22UH 200MA 3.61 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 200 mA 3.61Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.61Ohm | |
Q @ Freq | 14 @ 2.5MHz | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18700 | £1.87 |
| 100 | £0.15380 | £15.38 |
| 1,000 | £0.12653 | £126.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11250 | £450.00 |
| 8,000 | £0.10609 | £848.72 |
| 12,000 | £0.10251 | £1,230.12 |
| 20,000 | £0.09818 | £1,963.60 |
| 28,000 | £0.09543 | £2,672.04 |
| 40,000 | £0.09349 | £3,739.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

