
SWF 2012RIF-100M | |
|---|---|
DigiKey Part Number | 4816-SWF2012RIF-100MTR-ND - Tape & Reel (TR) 4816-SWF2012RIF-100MCT-ND - Cut Tape (CT) 4816-SWF2012RIF-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF 2012RIF-100M |
Description | FIXED IND 10UH 560MA 850 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 560 mA 850mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm | |
Q @ Freq | 14 @ 2.5MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.087" L x 0.055" W (2.20mm x 1.40mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12500 | £1.25 |
| 100 | £0.10300 | £10.30 |
| 1,000 | £0.08468 | £84.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07984 | £159.68 |
| 4,000 | £0.07528 | £301.12 |
| 6,000 | £0.07274 | £436.44 |
| 10,000 | £0.06966 | £696.60 |
| 14,000 | £0.06770 | £947.80 |
| 20,000 | £0.06569 | £1,313.80 |
| 50,000 | £0.06080 | £3,040.00 |
| 100,000 | £0.05983 | £5,983.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

