
SNLU322522CV-220K | |
|---|---|
DigiKey Part Number | 4816-SNLU322522CV-220KTR-ND - Tape & Reel (TR) 4816-SNLU322522CV-220KCT-ND - Cut Tape (CT) 4816-SNLU322522CV-220KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNLU322522CV-220K |
Description | FIXED IND 22UH 400MA 770 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 400 mA 770mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 770mOhm |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.19500 | £1.95 |
| 100 | £0.15630 | £15.63 |
| 1,000 | £0.12592 | £125.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11810 | £236.20 |
| 4,000 | £0.11080 | £443.20 |
| 6,000 | £0.10676 | £640.56 |
| 10,000 | £0.10190 | £1,019.00 |
| 14,000 | £0.09884 | £1,383.76 |
| 20,000 | £0.09569 | £1,913.80 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

