
HPC 8040NC-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC8040NC-1R0MTR-ND - Tape & Reel (TR) 4816-HPC8040NC-1R0MCT-ND - Cut Tape (CT) 4816-HPC8040NC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 8040NC-1R0M |
Description | FIXED IND 1UH 8.5A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.5 A 8.2mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.22800 | £5.70 |
| 50 | £0.21500 | £10.75 |
| 100 | £0.20260 | £20.26 |
| 250 | £0.18744 | £46.86 |
| 500 | £0.17674 | £88.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16664 | £166.64 |
| 2,000 | £0.15713 | £314.26 |
| 3,000 | £0.15182 | £455.46 |
| 5,000 | £0.14539 | £726.95 |
| 7,000 | £0.14131 | £989.17 |
| 10,000 | £0.13712 | £1,371.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

