10 µH Shielded Wirewound Inductor 2.6 A 52mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 6045NV-100M

DigiKey Part Number
4816-HPC6045NV-100MTR-ND - Tape & Reel (TR)
4816-HPC6045NV-100MCT-ND - Cut Tape (CT)
4816-HPC6045NV-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 6045NV-100M
Description
FIXED IND 10UH 2.6A 52 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 2.6 A 52mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
52mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.23700£2.37
25£0.21920£5.48
50£0.20680£10.34
100£0.19480£19.48
250£0.18024£45.06
500£0.16994£84.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.16024£160.24
2,000£0.15109£302.18
3,000£0.14598£437.94
5,000£0.13980£699.00
7,000£0.13588£951.16
10,000£0.13184£1,318.40
25,000£0.12203£3,050.75
50,000£0.12153£6,076.50
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800