
HPC 5040NF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC5040NF-2R2MCT-ND - Cut Tape (CT) 4816-HPC5040NF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5040NF-2R2M |
Description | FIXED IND 2.2UH 3.8A 21 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.8 A 21mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 25 | £0.14480 | £3.62 |
| 50 | £0.13660 | £6.83 |
| 100 | £0.12870 | £12.87 |
| 250 | £0.11908 | £29.77 |
| 500 | £0.11226 | £56.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.10225 | £153.38 |
| 3,000 | £0.09642 | £289.26 |
| 4,500 | £0.09316 | £419.22 |
| 7,500 | £0.08921 | £669.07 |
| 10,500 | £0.08671 | £910.45 |
| 15,000 | £0.08413 | £1,261.95 |
| 37,500 | £0.07787 | £2,920.12 |
| 75,000 | £0.07666 | £5,749.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

