
HPC 5020NF-1R0Y | |
|---|---|
DigiKey Part Number | 4816-HPC5020NF-1R0YTR-ND - Tape & Reel (TR) 4816-HPC5020NF-1R0YCT-ND - Cut Tape (CT) 4816-HPC5020NF-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5020NF-1R0Y |
Description | FIXED IND 1UH 4.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 4.1 A 20mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17000 | £1.70 |
| 25 | £0.15720 | £3.93 |
| 50 | £0.14820 | £7.41 |
| 100 | £0.13970 | £13.97 |
| 250 | £0.12924 | £32.31 |
| 500 | £0.12186 | £60.93 |
| 1,000 | £0.11489 | £114.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.10630 | £265.75 |
| 5,000 | £0.10023 | £501.15 |
| 7,500 | £0.09685 | £726.38 |
| 12,500 | £0.09275 | £1,159.38 |
| 17,500 | £0.09015 | £1,577.62 |
| 25,000 | £0.08748 | £2,187.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

