
HPC 3012TF-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC3012TF-2R2MTR-ND - Tape & Reel (TR) 4816-HPC3012TF-2R2MCT-ND - Cut Tape (CT) 4816-HPC3012TF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 3012TF-2R2M |
Description | FIXED IND 2.2UH 1.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.9 A 80mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.14160 | £3.54 |
| 50 | £0.13360 | £6.68 |
| 100 | £0.12590 | £12.59 |
| 250 | £0.11644 | £29.11 |
| 500 | £0.10980 | £54.90 |
| 1,000 | £0.10351 | £103.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09760 | £195.20 |
| 4,000 | £0.09203 | £368.12 |
| 6,000 | £0.08892 | £533.52 |
| 10,000 | £0.08515 | £851.50 |
| 14,000 | £0.08276 | £1,158.64 |
| 20,000 | £0.08031 | £1,606.20 |
| 50,000 | £0.07479 | £3,739.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

