4.7 µH Shielded Wirewound Inductor 1.2 A 300mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 252010BMV-4R7M

DigiKey Part Number
4816-HPC252010BMV-4R7MTR-ND - Tape & Reel (TR)
4816-HPC252010BMV-4R7MCT-ND - Cut Tape (CT)
4816-HPC252010BMV-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 252010BMV-4R7M
Description
FIXED IND 4.7UH 1.2A 300 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 1.2 A 300mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
252010
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,575
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.19400£1.94
100£0.16010£16.01
1,000£0.13159£131.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11988£359.64
6,000£0.11305£678.30
9,000£0.10923£983.07
15,000£0.10462£1,569.30
21,000£0.10169£2,135.49
30,000£0.09867£2,960.10
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800