
HFZ 1005PF-800T23 | |
|---|---|
DigiKey Part Number | 4816-HFZ1005PF-800T23TR-ND - Tape & Reel (TR) 4816-HFZ1005PF-800T23CT-ND - Cut Tape (CT) 4816-HFZ1005PF-800T23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1005PF-800T23 |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.03000 | £0.75 |
| 50 | £0.02620 | £1.31 |
| 100 | £0.02300 | £2.30 |
| 250 | £0.01936 | £4.84 |
| 500 | £0.01700 | £8.50 |
| 1,000 | £0.01487 | £14.87 |
| 5,000 | £0.01073 | £53.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00922 | £92.20 |
| 20,000 | £0.00785 | £157.00 |
| 30,000 | £0.00748 | £224.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

