
HCI1608F-10NJ-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-10NJ-MTR-ND - Tape & Reel (TR) 4816-HCI1608F-10NJ-MCT-ND - Cut Tape (CT) 4816-HCI1608F-10NJ-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI1608F-10NJ-M |
Description | FIXED IND 10NH 300MA 260 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 260mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04800 | £0.48 |
| 100 | £0.03820 | £3.82 |
| 1,000 | £0.03065 | £30.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02691 | £107.64 |
| 8,000 | £0.02523 | £201.84 |
| 12,000 | £0.02430 | £291.60 |
| 20,000 | £0.02319 | £463.80 |
| 28,000 | £0.02248 | £629.44 |
| 40,000 | £0.02176 | £870.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

