


BPH 403025R5-530T | |
|---|---|
DigiKey Part Number | 4816-BPH403025R5-530TTR-ND - Tape & Reel (TR) 4816-BPH403025R5-530TCT-ND - Cut Tape (CT) 4816-BPH403025R5-530TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPH 403025R5-530T |
Description | FERRITE BEAD 53 OHM NONSTD 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 35A 0.6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 35A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 0.6mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.122" (3.10mm) |
Number of Lines 1 | Size / Dimension 0.185" L x 0.122" W (4.70mm x 3.10mm) |
Impedance @ Frequency 53 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.25400 | £2.54 |
| 25 | £0.21440 | £5.36 |
| 50 | £0.18800 | £9.40 |
| 100 | £0.16460 | £16.46 |
| 250 | £0.13728 | £34.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.11896 | £59.48 |
| 1,000 | £0.10233 | £102.33 |
| 1,500 | £0.09331 | £139.97 |
| 2,500 | £0.08261 | £206.53 |
| 3,500 | £0.08151 | £285.29 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |





