
APO322523TV-150M | |
|---|---|
DigiKey Part Number | 4816-APO322523TV-150MTR-ND - Tape & Reel (TR) 4816-APO322523TV-150MCT-ND - Cut Tape (CT) 4816-APO322523TV-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO322523TV-150M |
Description | FIXED IND 15UH 825MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 825 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.82800 | £8.28 |
| 100 | £0.66640 | £66.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.51938 | £779.07 |
| 3,000 | £0.48773 | £1,463.19 |
| 4,500 | £0.47020 | £2,115.90 |
| 7,500 | £0.44909 | £3,368.17 |
| 10,500 | £0.43575 | £4,575.38 |
| 15,000 | £0.43004 | £6,450.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

