
APO 322530NV-100M | |
|---|---|
DigiKey Part Number | 4816-APO322530NV-100MTR-ND - Tape & Reel (TR) 4816-APO322530NV-100MCT-ND - Cut Tape (CT) 4816-APO322530NV-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APO 322530NV-100M |
Description | FIXED IND 10UH 1.13A 340 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.13 A 340mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.97600 | £9.76 |
| 100 | £0.80260 | £80.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72782 | £363.91 |
| 1,000 | £0.68318 | £683.18 |
| 1,500 | £0.65846 | £987.69 |
| 2,500 | £0.62871 | £1,571.78 |
| 3,500 | £0.60991 | £2,134.68 |
| 5,000 | £0.59065 | £2,953.25 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

