
AHP 252010FA-4R7M | |
|---|---|
DigiKey Part Number | 4816-AHP252010FA-4R7MTR-ND - Tape & Reel (TR) 4816-AHP252010FA-4R7MCT-ND - Cut Tape (CT) 4816-AHP252010FA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 252010FA-4R7M |
Description | FIXED IND 4.7UH 1.8A 216 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 1.8 A 216mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.20600 | £2.06 |
| 100 | £0.16540 | £16.54 |
| 1,000 | £0.13329 | £133.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12501 | £250.02 |
| 4,000 | £0.11730 | £469.20 |
| 6,000 | £0.11303 | £678.18 |
| 10,000 | £0.10789 | £1,078.90 |
| 14,000 | £0.10464 | £1,464.96 |
| 20,000 | £0.10131 | £2,026.20 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

